Cart

PKC-136

ST PKC-136

image shown is a representation only

ST

TRISIL MOSFET PROTECTION 160V
Supplier: STMicroelectronics
Matchcode: PKC-136
Rutronik No.: DTRL6942
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.3259 $
325.90 $

Prices

1,000 0.3259 $
2,000 0.3141 $

TRISIL MOSFET PROTECTION 160V Description

PEAK CLAMP

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
160 V
Automotive
NO
Serie
PKC
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?