Cart

PD85035-E

ST

N-CH RF-MOSFET 40V 8A PWRSO10RF
Supplier: STMicroelectronics
Matchcode: PD85035-E
Rutronik No.: THF5275
Unit Pack: 50
MOQ: 400
package: PwSO-10RF
Packaging: TUBE
On request
28.96 $
11,584.00 $

N-CH RF-MOSFET 40V 8A PWRSO10RF Description

35W 13.6V 870MHz LDMOS in PowerSO-10RF plastic package

Parameter

Polarity
N-CHANNEL
Package
PwSO-10RF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?