Cart

PD85004

ST PD85004

image shown is a representation only

ST

HF-MOSFET 40V 2A 6W SOT-89
Supplier: STMicroelectronics
Matchcode: PD85004
Rutronik No.: THF5224
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
3.63 $
9,075.00 $

HF-MOSFET 40V 2A 6W SOT-89 Description

4W 13.6V 870MHz LDMOS in SOT89 plastic package

Parameter

Polarity
N-CHANNEL
Frequency f
870 MHz
P(out)
6 W
Package
SOT89
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?