Cart

PD84001

ST PD84001

image shown is a representation only

ST

N-CH RF-MOSFET 18V 2A SOT89
Supplier: STMicroelectronics
Matchcode: PD84001
Rutronik No.: THF5043
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
2.26 $
5,650.00 $

Prices

2,500 2.26 $
5,000 1.66 $

N-CH RF-MOSFET 18V 2A SOT89 Description

RF Power LDMOS transistor

Parameter

Polarity
N-CHANNEL
U(cc) max
18 V
Frequency f
870 MHz
P(out)
6 W
Package
SOT89
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?