Cart

PD57060-E

ST

N-CH RF-MOS 65V 7A PWSO-10RF0
Supplier: STMicroelectronics
Matchcode: PD57060-E
Rutronik No.: THF5251
Unit Pack: 50
MOQ: 400
package: PWSO-10RF
Packaging: TUBE
On request
73.93 $
29,572.00 $

N-CH RF-MOS 65V 7A PWSO-10RF0 Description

60W 28V HF to 1GHz LDMOS TRANSISTOR in PSO-10RF plastic package

Parameter

Polarity
N-CHANNEL
Frequency f
945 MHz
P(out)
60 W
Package
PWSO-10RF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?