Cart

PD55015-E

ST PD55015-E

image shown is a representation only

ST

N-CH RF-MOSFET 40V 5A PWRSO10
Supplier: STMicroelectronics
Matchcode: PD55015-E
Rutronik No.: THF4973
Unit Pack: 50
MOQ: 50
package: PwSO-10RF
Packaging: TUBE
Soon available
28.89 $
1,444.50 $

Prices

50 28.89 $
100 26.87 $
150 25.57 $
200 21.24 $

N-CH RF-MOSFET 40V 5A PWRSO10 Description

15W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package

The PD55015-E is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies of up to 1 GHz. The PD55015-E boasts the excellent gain, linearity and reliability thanks to ST’s latest LDMOS technology mounted in the first true SMD plastic RF power package, the PowerSO-10RF.

The PD55015-E’s superior linearity performance makes it an ideal solution for car mobile radios.

The PowerSO-10RF plastic package is designed for high reliability, and is the first JEDEC-approved, high power SMD package from ST. It has been optimized for RF requirements and offers excellent RF performance and ease of assembly.

Mounting recommendations are provided in application note AN1294, available on www.st.com.

Key Features

Excellent thermal stability              

  • Common source configuration
  • POUT =15 W with 14dB gain @ 500 MHz/12.5 V


Parameter

Polarity
N-CHANNEL
U(cc) max
40 V
Frequency f
500 MHz
P(out)
15 W
Package
PwSO-10RF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?