Cart

P6KE400ARL

ST P6KE400ARL

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 400V DO15
Supplier: STMicroelectronics
Matchcode: P6KE400A
Rutronik No.: DTRL8435
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
Soon available
0.1073 $
643.80 $

Prices

6,000 0.1073 $
12,000 0.1027 $
24,000 0.1004 $
36,000 0.0904 $

TVS-DIODE UNI 0,6KW 400V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
706 V
Stand-off V Vwm
342 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?