Cart

P6KE33ARL

ST P6KE33ARL

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 33V AXIAL
Supplier: STMicroelectronics
Matchcode: P6KE33ARL
Rutronik No.: DTRL10491
Unit Pack: 6000
MOQ: 12000
package: DO15
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/03/2019
0.1434 $
1,720.80 $

Prices

12,000 0.1434 $
24,000 0.1327 $
36,000 0.122 $
Article with this quantity is not orderable.

TVS-DIODE UNI 0,6KW 33V AXIAL Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?