Cart

P6KE300A

ST P6KE300A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 300V DO15
Supplier: STMicroelectronics
Matchcode: P6KE300A
Rutronik No.: DTRL8227
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
In Stock
0.114 $
114.00 $

Prices

1,000 0.114 $
2,000 0.109 $
3,000 0.1066 $
5,000 0.1009 $
8,000 0.096 $

TVS-DIODE UNI 0,6KW 300V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
300 V
Automotive
NO
Clamping voltag
414 V
Stand-off V Vwm
256 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?