Cart

P6KE250CA

ST P6KE250CA

image shown is a representation only

ST

TRANSIL BI 0,6KW 250V DO15
Supplier: STMicroelectronics
Matchcode: P6KE250CA
Rutronik No.: DTRL9634
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
In Stock
0.1402 $
140.20 $

Prices

1,000 0.1402 $
2,000 0.1342 $
3,000 0.1312 $
5,000 0.1241 $
7,000 0.1182 $

TRANSIL BI 0,6KW 250V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
344 V
Stand-off V Vwm
213 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?