Cart

P6KE200A

ST P6KE200A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 200V DO15
Supplier: STMicroelectronics
Matchcode: P6KE200A
Rutronik No.: DTRL8679
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.11 $
110.00 $

Prices

1,000 0.11 $
2,000 0.1035 $
3,000 0.1012 $
5,000 0.0958 $
8,000 0.0912 $

TVS-DIODE UNI 0,6KW 200V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?