Cart

P6KE150A

ST P6KE150A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 150V DO15
Supplier: STMicroelectronics
Matchcode: P6KE150A
Rutronik No.: DTRL8996
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
Soon available
0.0973 $
97.30 $

Prices

1,000 0.0973 $
2,000 0.0931 $
3,000 0.091 $
5,000 0.0862 $
9,000 0.082 $

TVS-DIODE UNI 0,6KW 150V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
150 V
Automotive
NO
Clamping voltag
207 V
Stand-off V Vwm
128 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?