Cart

P0118MA 2AL3

ST P0118MA 2AL3

image shown is a representation only

ST

SENS SCR 600V TO92
Supplier: STMicroelectronics
Matchcode: P0118MA
Rutronik No.: THYR90121
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
Topseller
In Stock
0.0728 $
145.60 $

Prices

2,000 0.0728 $
4,000 0.0692 $
6,000 0.0685 $
10,000 0.0679 $
12,000 0.0649 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.005 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?