Cart

P0118MA 2AL3

ST P0118MA 2AL3

image shown is a representation only

ST

SENS SCR 600V TO92
Supplier: STMicroelectronics
Matchcode: P0118MA
Rutronik No.: TY5146
Unit Pack: 2000
MOQ: 12000
package: TO92
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0764 $
916.80 $

SENS SCR 600V TO92 Description

0.8A sensitive gate SCRs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.005 mA
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?