Cart

P0118DA 1AA3

ST P0118DA 1AA3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0118DA
Rutronik No.: THYR90213
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
Topseller
On request
0.1141 $
285.25 $

Prices

2,500 0.1141 $
5,000 0.1027 $
7,500 0.0999 $
12,500 0.097 $
25,000 0.087 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.005 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?