Cart

P0118DA 1AA3

ST P0118DA 1AA3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0118DA
Rutronik No.: TY5042
Unit Pack: 2500
MOQ: 12500
package: TO92
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 10/11/2019
On request
On request

THYRISTOR 0,8A 400V TO92 Description

0.8A sensitive gate SCRs


Thanks to highly sensitive triggering levels, the P011xx SCR series is suitable for all applications where available gate current is limited, such as ground fault circuit interrupters, pilot circuits in solid state relays, standby mode power supplies, smoke and alarm detectors.


Available in through-hole or surface-mount packages, the voltage capability of this series has been upgraded since its introduction and is now available up to 600 V.


Key Features


  • IT(RMS) up to 0.8 A
  • VDRM/VRRM 400 and 600 V
  • IGT from 0.5 to 25 μA


Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.005 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?