Cart

P0109DA 5AL3

ST P0109DA 5AL3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0109DA
Rutronik No.: THYR90129
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
Topseller
In Stock
0.0692 $
138.40 $

Prices

2,000 0.0692 $
4,000 0.0657 $
6,000 0.0651 $
8,000 0.0646 $
12,000 0.0617 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.001 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?