Cart

P0109DA 5AL3

ST P0109DA 5AL3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0109DA
Rutronik No.: TY5256
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.094 $
188.00 $

Prices

2,000 0.094 $
6,000 0.0827 $
8,000 0.0797 $

THYRISTOR 0,8A 400V TO92 Description

Sensitive gate SCRs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.001 mA
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?