Cart

P0102DN 5AA4

ST P0102DN 5AA4

image shown is a representation only

ST

THYRISTOR 0,8A 400V SOT223
Supplier: STMicroelectronics
Matchcode: P0102DN
Rutronik No.: TY5092
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.1641 $
164.10 $

Prices

1,000 0.1641 $
2,000 0.1477 $
3,000 0.1436 $
5,000 0.1395 $
6,000 0.1251 $

THYRISTOR 0,8A 400V SOT223 Description

Sensitive gate SCRs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?