Cart

P0102DA 5AL3

ST P0102DA 5AL3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0102DA
Rutronik No.: THYR90211
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
Topseller
In Stock
0.0622 $
124.40 $

Prices

2,000 0.0622 $
4,000 0.0605 $
6,000 0.06 $
12,000 0.0583 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?