Cart

P0102DA 5AL3

ST P0102DA 5AL3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0102DA
Rutronik No.: TY5094
Unit Pack: 2000
MOQ: 12000
package: TO92
Packaging: REEL
On request
0.0894 $
1,072.80 $

THYRISTOR 0,8A 400V TO92 Description

Sensitive gate SCRs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?