Cart

P0102DA 1AA3

ST P0102DA 1AA3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0102DA
Rutronik No.: TY5093
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
Best Choice
In Stock
0.1164 $
291.00 $

Prices

2,500 0.1164 $
5,000 0.1047 $
7,500 0.1018 $
10,000 0.0989 $
12,500 0.0887 $

THYRISTOR 0,8A 400V TO92 Description

Sensitive gate SCRs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?