Cart

P0102BL 5AA4

ST

THYRISTOR 0,2A 200V SOT23
Supplier: STMicroelectronics
Matchcode: P0102BL
Rutronik No.: THYR90144
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: REEL
Topseller
In Stock
0.1157 $
347.10 $

Prices

3,000 0.1157 $
6,000 0.1125 $
12,000 0.1115 $
30,000 0.1083 $

Parameter

I (TRMS) eff
0.2 A
U(RRM)
200 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
SOT23-3L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?