Cart

P0102BL 5AA4

ST

THYRISTOR 0,2A 200V SOT23
Supplier: STMicroelectronics
Matchcode: P0102BL
Rutronik No.: TY5111
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2001 $
600.30 $

Prices

3,000 0.2001 $
6,000 0.1761 $
9,000 0.1697 $

THYRISTOR 0,2A 200V SOT23 Description

Sensitive gate SCRs

Parameter

I (TRMS) eff
0.2 A
U(RRM)
200 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
SOT23-3L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?