Cart

P-NUCLEO-53L1A1

ST

VL53L1X EXP.BOARD+STM32F401
Supplier: STMicroelectronics
Matchcode: P-NUCLEO-53L1A1
Rutronik No.: ICINOS1182
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
79.22 $
79.22 $

Prices

1 79.22 $
4 78.01 $
15 77.39 $
58 76.18 $
227 75.57 $

Parameter

Distance
4000 mm
Lambda peak
940 nm
Interface
I²C
Mounting
SMD
Automotive
NO
Package
PCB
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?