Cart

P-NUCLEO-53L0A1

ST

VL53L0X NUCLEO PACK EVAL KIT
Supplier: STMicroelectronics
Matchcode: P-NUCLEO-53L0A1
Rutronik No.: ICINOS1081
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
Topseller
In Stock
On request
On request

Parameter

Distance
2000 mm
Lambda peak
940 nm
Interface
USB
Vcc(min)
2.6 V
Vcc(max)
3.5 V
Top(max)
70 °C
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?