Cart

P-L496G-CELL02

ST P-L496G-CELL02

image shown is a representation only

ST

DEV.KIT LTECat M1/Cat NB1+STM32
Supplier: STMicroelectronics
Matchcode: P-L496G-CELL02
Rutronik No.: RFMCU1328
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
In Stock
124.67 $
124.67 $

DEV.KIT LTECat M1/Cat NB1+STM32 Description


P-L496G-CELL02


LTE Cellular to Cloud Pack with STM32L496AG MCU        


The P-L496G-CELL02 STM32 discovery pack for LTE IoT cellular to cloud (STM32-C2C/LTE IoT) is a turnkey development platform for cellular and cloud technology based solutions.

The pack is composed of an STM32L496AGI6-based low-power discovery mother board with preloaded firmware, and an STMod+ cellular expansion board with antenna.

Key Features

  • STM32L496AGI6 microcontroller featuring 1 Mbyte of Flash memory and 320 Kbytes of RAM in a UFBGA169 package
  • USB OTG HS
  • On-board current measurement
  • SAI Audio CODEC
  • ST-MEMS digital microphones
  • 8-Mbit PSRAM
  • 2 user LEDs
  • 1 user and 1 reset push-buttons
  • 4-direction joystick with selection button
  • Board connectors:
    • Camera 8 bit
    • USB with Micro-AB
    • Stereo headset jack including analog microphone input
    • microSD™ card
  • Board expansion connectors:
    • Arduino™ Uno V3
    • STMod+
  • Board expansion features:
    • Quectel BG96 worldwide cellular modem LTE Cat M1/Cat NB1/EGPRS module 300 kbps downlink, 375 kbps uplink
    • Modem reset red LED and modem signaling green LED
    • ST Incard™ eSIM based on ST33
    • Switchable SIM interface, eSIM and MicroSIM
    • Pulse SMA antenna for frequency ranges: 824 / 900 / 1800 / 1900 / 2100 MHz
  • Flexible power-supply options: ST-LINK, USB VBUS , or external sources
  • On-board ST-LINK/V2-1 SWD,TAG debugger/programmer with USB re- enumeration capability: mass storage, virtual COM port and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil® , GCC-based IDEs


Parameter

Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?