Cart

NUCLEO-L452RE-P

ST

STM32L452RE-P Nucleo dev board
Supplier: STMicroelectronics
Matchcode: NUCLEO-L452RE-P
Rutronik No.: TOOL4126
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
17.53 $
17.53 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?