Cart

NUCLEO-F413ZH

ST

STM32F413ZH Nucleo dev board
Supplier: STMicroelectronics
Matchcode: NUCLEO-F413ZH
Rutronik No.: TOOL4124
Unit Pack: 1
MOQ: 33
package: HardWare
Packaging: INDIVIDUAL
On request
22.74 $
750.42 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?