Cart

NUCLEO-F030R8

ST

STM32F030R8 Nucleo dev board
Supplier: STMicroelectronics
Matchcode: NUCLEO-F030R8
Rutronik No.: TOOL4159
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
13.23 $
13.23 $

STM32F030R8 Nucleo dev board Description

STM32 Nucleo development board for STM32 F0 series - with STM32F030R8T6 MCU supports Arduino

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?