Cart

MP45DT02TR

ST MP45DT02TR

image shown is a representation only

ST

MEMS MICROPHONE Sensor Digital
Supplier: STMicroelectronics
Matchcode: MP45DT02TR MEMS
Rutronik No.: ICIN3094
Unit Pack: 4000
MOQ: 4000
package: RHLGA4LD
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.8474 €
3,389.60 €

Prices

4,000 0.8474 €
5,000 0.8393 €

Parameter

Interface
Digital
Port location
Top
package
RHLGA4LD
BW
10 kHz
Vcc(max)
3.6 V
Top(max)
85 °C
Sensitivity
-26 dBFS
SNR
61 dB
PSRR
-70 dBFS
Icc
0.65 mA
Automotive
NO
Technology
MEMS
AOP
120 dBSPL
I pwr down
20 µA
Vcc(min)
1.64 V
Top(min)
-30 °C
Mounting
SMD
Footprint
17.75 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?