Cart

MP34DT01TR-M

ST

MEMS MICROPHONE Sensor Digital
Supplier: STMicroelectronics
Matchcode: MP34DT01TR-M
Rutronik No.: ICMEMS1140
Unit Pack: 4000
MOQ: 4000
package: HCLGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
4,400.00 $

Prices

4,000 1.10 $
8,000 1.07 $

Parameter

Interface
Digital
Technology
MEMS
Sensitivity
-26 mg/LSB
Port location
Top
PSRR
-70 dBFS
AOP
120 dBSPL
SNR
61 dB
Vcc(min)
1.64 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
12 mm²
Automotive
NO
Package
HCLGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?