Cart

MP23ABS1TR

ST

MEMS MICROPHONE Analog bottom
Supplier: STMicroelectronics
Matchcode: MP23ABS1TR
Rutronik No.: ICMEMS1399
Unit Pack: 5000
MOQ: 5000
package: RHLGA
Packaging: REEL
On request
1.14 $
5,700.00 $

Parameter

Interface
Analog
Port location
Bottom
AOP
130 dBSPL
SNR
64 dB
Package
RHLGA
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.52 V
Vcc(max)
3.6 V
Technology
MEMS
Mounting
SMD
Footprint
9.0895 mm²
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85181095900
Country
Malta
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?