Cart

MJD45H11T4

ST MJD45H11T4

image shown is a representation only

ST

PNP TRANSISTOR 80V 8A 20W DPAK
Supplier: STMicroelectronics
Matchcode: MJD45H11T4
Rutronik No.: TDSTD8754
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
Topseller
On request
0.4008 $
2,004.00 $

Prices

5,000 0.4008 $
10,000 0.3814 $
15,000 0.3448 $
20,000 0.3168 $

Parameter

Package
DPAK
Polarisation
PNP
I(C)
8 A
V(CEO)
80 V
Current gain
40
P(tot)
20 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?