Cart

MJD340T4

ST MJD340T4

image shown is a representation only

ST

NPN TRANSISTOR 300V 0,5A DPAK
Supplier: STMicroelectronics
Matchcode: MJD340T4
Rutronik No.: TDSCH5092
Unit Pack: 2500
MOQ: 7500
package: TO-252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1657 $
1,242.75 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

NPN TRANSISTOR 300V 0,5A DPAK Description

COMPLEMENTARY SILICON POWER TRANSISTORS

Parameter

Polarisation
NPN
V(CB0) I(E)=0
300 V
V(CE0) I(B)=0
300 V
I(C) max
0.5 A
P(tot)
15 W
Package
TO-252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?