Cart

MJD32CT4

ST MJD32CT4

image shown is a representation only

ST

PNP TRANSISTOR 100V 3A 15W DPAK
Supplier: STMicroelectronics
Matchcode: MJD32CT4
Rutronik No.: TDSTD7164
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Best Choice
In Stock
0.252 $
630.00 $

Prices

2,500 0.252 $
5,000 0.2338 $
7,500 0.2225 $
15,000 0.2011 $
22,500 0.1848 $

PNP TRANSISTOR 100V 3A 15W DPAK Description

Low voltage PNP power transistor

Parameter

Package
TO252
Polarisation
PNP
I(C)
3 A
V(CEO)
100 V
Current gain
25
P(tot)
15 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?