Cart

MJD3055T4

ST MJD3055T4

image shown is a representation only

ST

NPN TRANSISTOR 60V 10A 20W DPAK
Supplier: STMicroelectronics
Matchcode: MJD3055T4
Rutronik No.: TDSTD7148
Unit Pack: 2500
MOQ: 7500
package: TO252
Packaging: TUBE
On request
0.2298 $
1,723.50 $

Prices

7,500 0.2298 $
15,000 0.1908 $

NPN TRANSISTOR 60V 10A 20W DPAK Description

COMPLEMENTARY SILICON POWER TRANSISTORS

Parameter

Package
TO252
Polarisation
NPN
I(C)
10 A
V(CEO)
60 V
Current gain
20
P(tot)
20 W
V(CBO)
70 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?