Cart

MJD122T4

ST MJD122T4

image shown is a representation only

ST

NPN DARLINGTON 100V 5A 20W DPAK
Supplier: STMicroelectronics
Matchcode: MJD122T4
Rutronik No.: TDSTD7143
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2066 $
516.50 $

Prices

2,500 0.2066 $
5,000 0.1956 $
10,000 0.1688 $

NPN DARLINGTON 100V 5A 20W DPAK Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
DPAK
Polarisation
NPN
I(C)
5 A
V(CEO)
100 V
Current gain
1000
P(tot)
20 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?