Cart

MJD112T4

ST MJD112T4

image shown is a representation only

ST

NPN DARLINGTON 100V 2A 20W DPAK
Supplier: STMicroelectronics
Matchcode: MJD112T4
Rutronik No.: TDSTD7641
Unit Pack: 2500
MOQ: 7500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2912 $
2,184.00 $

Prices

7,500 0.2912 $
15,000 0.2418 $

NPN DARLINGTON 100V 2A 20W DPAK Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
DPAK
Polarisation
NPN
I(C)
2 A
V(CEO)
100 V
Current gain
1000
P(tot)
20 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?