Cart

MC34063ECD-TR

ST MC34063ECD-TR

image shown is a representation only

ST

DC-DC 40V 1.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: MC34063ECD-TR
Rutronik No.: ICPWM5337
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.2843 $
1,421.50 $

Prices

5,000 0.2843 $
10,000 0.261 $
15,000 0.2517 $

DC-DC 40V 1.5A D SO-8 SMD Description

DC-DC CONVERTER CONTROL CIRCUITS

Parameter

Type
Buck
V(in) max
50 V
V(out)
40 V
I(out)
1.5 A
T(A) min
0 °C
f(s)
100000 Hz
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?