MC34063EBD-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: MC34063EBD-TR
Rutronik No.: ICPWM5593
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
DC-DC 40V 1.5A SO-8 SMD Description
DC-DC CONVERTER CONTROL CIRCUITS
Parameter
- Type
- BUCK/BOOST
- V(in) max
- 50 V
- V(out)
- 40 V
- I(out)
- 1.5 A
- T(A) min
- -40 °C
- f(s)
- 100000 Hz
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks