Cart

MC34063ABN

ST MC34063ABN

image shown is a representation only

ST

DC-DC 40V 1.5A DIP-8 THT
Supplier: STMicroelectronics
Matchcode: MC34063ABN
Rutronik No.: ICPWM5353
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
Soon available
0.611 $
30.55 $

Prices

50 0.611 $
100 0.4661 $
200 0.4355 $
400 0.4279 $
750 0.4164 $

DC-DC 40V 1.5A DIP-8 THT Description

DC-DC CONVERTER CONTROL CIRCUITS

Parameter

Type
BUCK/BOOST
V(cc)
2.1 V
V(in) max
40 V
V(out)
38 V
I(out)
1.5 A
f(s)
33000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?