Cart

MC33174DT

ST MC33174DT

image shown is a representation only

ST

4xOP 2.1MHz 2V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: MC33174DT
Rutronik No.: ICOP5964
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3167 $
1,583.50 $

Prices

5,000 0.3167 $
10,000 0.3006 $
50,000 0.2899 $

4xOP 2.1MHz 2V/µs SO14 _SMD Description

Low consumption versus speed

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
2.1 MHz
Slew rate
2 V/µs
Input offset
1 mV
Input bias
20000 pA
Offset drift
10 µV/°C
Noise
29 nV/rtHz
Icc/ Channel
200 µA
Output current
27 mA
Vcc(min)
2 V
Vcc(max)
22 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?