Cart

MC33078YDT

ST MC33078YDT

image shown is a representation only

ST

2xOP 15MHz 7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: MC33078YDT
Rutronik No.: ICOP6866
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.346 $
1,730.00 $

Prices

5,000 0.346 $
10,000 0.3404 $
15,000 0.3266 $
20,000 0.3155 $

2xOP 15MHz 7V/µs SO8 _SMD Description

Low-noise op-amps

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
15 MHz
Slew rate
7 V/µs
Input offset
0.15 mV
Input bias
250000 pA
Offset drift
2 µV/°C
Noise
4.5 nV/rtHz
Icc/ Channel
4000 µA
Output current
37 mA
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?