Cart

MC33078DT

ST MC33078DT

image shown is a representation only

ST

2xOP 15MHz 7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: MC33078DT
Rutronik No.: ICOP7440
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.1104 $
276.00 $

Prices

2,500 0.1104 $
5,000 0.1084 $
10,000 0.1074 $
17,500 0.1064 $
20,000 0.1044 $

2xOP 15MHz 7V/µs SO8 _SMD Description

Low-noise op-amps

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?