Cart

MC33078DT

ST MC33078DT

image shown is a representation only

ST

2xOP 15MHz 7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: MC33078DT
Rutronik No.: ICOP4976
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1991 $
497.75 $

Prices

2,500 0.1991 $
10,000 0.1889 $
50,000 0.1822 $

2xOP 15MHz 7V/µs SO8 _SMD Description

Low-noise op-amps

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
15 MHz
Slew rate
7 V/µs
Input offset
0.15 mV
Input bias
250000 pA
Offset drift
2 µV/°C
Noise
4.5 nV/rtHz
Icc/ Channel
4000 µA
Output current
37 mA
Vcc(min)
2.5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?