Cart

MC33078D

ST MC33078D

image shown is a representation only

ST

2xOP 15MHz 7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: MC33078D
Rutronik No.: ICOP5793
Unit Pack: 100
MOQ: 4000
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1991 $
796.40 $

2xOP 15MHz 7V/µs SO8 _SMD Description

Low-noise op-amps

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
15 MHz
Slew rate
7 V/µs
Input offset
0.15 mV
Input bias
250000 pA
Offset drift
2 µV/°C
Noise
4.5 nV/rtHz
Icc/ Channel
4000 µA
Output current
37 mA
Vcc(min)
2.5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?