M95M01-RMN6TP

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95M01-RMN6TP
Rutronik No.: ICPROM10127
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
E²ser.SPI 128Kx8 SO8 1.8V Description
1 Mbit SPI bus EEPROM with high-speed clock
Parameter
- Type
- SPI
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 1.8 V
- Package
- SOP8
- Package width
- 3.90 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks