Cart

M95M01-RMN6P

ST M95M01-RMN6P

image shown is a representation only

ST

E²ser.SPI 128Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M95M01-RMN6P
Rutronik No.: ICPROM8399
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6186 $
61.86 $

Prices

100 0.6186 $
500 0.6014 $
1,000 0.5956 $
3,000 0.5899 $

Parameter

Type
SPI
Density
1M bit
Organisation
128Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?