Cart

M95M01-DFCS6TP/K

ST

E²ser.SPI 128Kx8 WLCSP8 1.7V
Supplier: STMicroelectronics
Matchcode: M95M01-DFCS6TP/K
Rutronik No.: ICPROM10184
Unit Pack: 2500
MOQ: 2500
package: WLCSP8
Packaging: REEL
On request
1.91 $
4,775.00 $

E²ser.SPI 128Kx8 WLCSP8 1.7V Description

1-Mbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
1M bit
Organisation
128Kx8
U(cc)
1.8 V
Package
WLCSP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Singapore
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?